Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784778010
Order Code3551481
Product RangeWE-PDA Series
Technical Datasheet
58 In Stock
Need more?
58 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM10.280 |
| 50+ | RM9.050 |
| 100+ | RM8.700 |
| 250+ | RM8.530 |
| 500+ | RM8.360 |
| 1000+ | RM7.180 |
| 5000+ | RM7.050 |
| 10000+ | RM6.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM10.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784778010
Order Code3551481
Product RangeWE-PDA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeWE-PDA Series
Inductor Case / Package-
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-PDA Series
DC Resistance Max
0.036ohm
Product Length
7.3mm
Product Height
3.2mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00064