Product Information
Product Overview
Designed for communications applications, the EMA212 has been developed to meet the needs of networking equipment, voice over IP systems, wireless LANs, servers, storage area networks and post-production broadcast equipment. Designers of these systems demand higher power from AC/DC units in industry-standard 1U formats as processing power and functionality grows within tight space constraints. The EMA212 delivers over 200W across the full universal AC input range from an industry-standard 3 x 5 inch (76.2 x 127mm) footprint. It is 1.34 inches (34.04mm) high and achieves 10.6 Watts per cubic inch power density without compromising performance or functionality. With efficiency up to 90% at full load, the EMA212 needs only 12 CFM air-flow for full power operation at up to 50°C ambient and will operate at up to 70°C ambient with de-rating. The main output is 12V, 24V or 48 VDC but each power supply also has a 5V, 100mA standby output and a 12V, 1A output for powering a fan. The unit incorporates a fully featured signal set including AC fail/DC OK, remote on/off and active current sharing.
- 90% efficiency
- 5V standby, 12V fan output
- Active current share
- Remote on/off and power good signal
- Only 12CFM airflow needed for full power
- High power density - 10.55 W/In³
Applications
Power Management
Technical Specifications
ITE
212W @ 12CFM
90V AC to 264V AC
24VDC
12VDC
5VDC
-
EMA212 Series
1 Output
-
Fixed
8.3A
1A
100mA
-
No SVHC (15-Jan-2018)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate