You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

JCA0448D02

Isolated Board Mount DC/DC Converter, 2:1 Input, ITE, 2 Output, 4 W, 12 V, 170 mA, -12 V

JCA0448D02 - Isolated Board Mount DC/DC Converter, 2:1 Input, ITE, 2 Output, 4 W, 12 V, 170 mA, -12 V
JCA0448D02 - Isolated Board Mount DC/DC Converter, 2:1 Input, ITE, 2 Output, 4 W, 12 V, 170 mA, -12 V
JCA0448D02 - Isolated Board Mount DC/DC Converter, 2:1 Input, ITE, 2 Output, 4 W, 12 V, 170 mA, -12 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JCA0448D02
Order Code:
1337123
Product Range
JCA Series
Technical Datasheet:
JCA0448D02   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
2 Output

:
4W

:
12V

:
170mA

:
-12V

:
170mA

:
-

:
-

:
JCA Series

:
36V

:
75V

:
Fixed

:
DIP

:
Through Hole

:
20.3mm

:
10mm

:
25.4mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • Wide 2:1 input range
  • Fully regulated outputs
  • 24 Pin metal case
  • 1.5kVDC isolation
  • Undervoltage lockout
  • Indefinite short circuit protection
  • Input Pi filter to EN55022 level A
  • UL & TUV approval
  • Compact 1.0" x 0.8" Metal Package

Applications

Power Management, DC/DC Converters

No Longer Stocked

RM124.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM124.62
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM123.43
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM120.88
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM116.66
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM112.24
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange