Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoJCD0448S09
Order Code2065201
Product RangeJCD04 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerXP POWER
Manufacturer Part NoJCD0448S09
Order Code2065201
Product RangeJCD04 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max4W
No. of Outputs1 Output
Output Voltage - Output 19V
Output Current - Output 1444mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width20.32mm
Height10.4mm
Depth31.75mm
Input Voltage DC Min36V
Input Voltage DC Max72V
Product RangeJCD04 Series
Product Overview
- 2:1 Input Range
- Industry Standard Package
- 1600 VDC Isolation
- DIP Package
- Continuous Short Circuit Protection
- Operating temperature range -40°C to +100°C
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
444mA
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
10.4mm
Input Voltage DC Min
36V
Product Range
JCD04 Series
DC / DC Converter Type
DIP
Output Power Max
4W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
20.32mm
Depth
31.75mm
Input Voltage DC Max
72V
SVHC
No SVHC (15-Jan-2018)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018