Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM791.800 |
5+ | RM783.880 |
10+ | RM775.950 |
Product Information
Product Overview
The UCP225 series is designed to minimize the no load power consumption and maximize efficiency to facilitate equipment design to meet the latest environmental legislation. Approved for medical and ITE applications, this range of single output AC/DC power supplies are packaged in an ultra low profile 1.18" height with a foot print of just 3.12" by 5". The UCP225 provides up to 225W force cooled or 150W convection cooled leading to very high power densities of 12.2W/in³ or 8.1W/in³ respectively. A 12V, 500mA fan supply is included in the design which can also be delivered with an optional 5V/2A standby output. The power supply contains two fuses and low leakage currents as required by medical applications and is safety approved to operate in a 70°C ambient. The low profile and safety approvals covering ITE and medical standards along with conducted emissions to EN55011/22 level B allow the versatile UCP225 series to be used in a vast range of applications.
- Low 1.18" Profile U Channel Construction
- Operating Temperature -40°C to 70°C
- 3.12" x 5" Footprint
- 150W Convection/ 225W Forced Cooled Ratings
- 12V Fan Output
- Medical & ITE Approvals
- High Efficiency, up to 95%
- Less Than 0.5W No Load Input Power
Applications
Industrial, Power Management, Medical
Technical Specifications
ITE & Medical
225W @ 10CFM
85V AC to 264V AC
24VDC
-
-
-
UCP225 Series
1 Output
150W
Adjustable, Fixed
6.25A
-
-
-
No SVHC (15-Jan-2018)
Alternatives for UCP225PS24
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate