Print Page
Product Information
ManufacturerYAGEO
Manufacturer Part NoSC1812JKNPOWBN471
Order Code1305143
Product RangeSC Series
Technical Datasheet
Capacitance470pF
Voltage(DC)250V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeSC Series
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
SC1812JKNPOWBN471 is a high voltage SC type, surface mount Multilayer Ceramic Chip Capacitor (MLCC). This SC (safety capacitor) consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). Suitable for PCs, notebook, networking and power supplies applications.
- Capacitance value is 470pF
- Capacitance tolerance is ±5%
- Capacitor case is 1812 [4532 metric]
- Dielectric characteristic is C0G/NP0
- Voltage rating is 250V DC
- Operating temperature range from -55 to 125°C
- To be generally used at power inlets
- To filter electromagnetic interference (EMI)
- To protect equipment from damage caused by voltage spikes, lightning
- To protect machine users from electric shock
Technical Specifications
Capacitance
470pF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.58mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
250V
Capacitance Tolerance
± 5%
Product Range
SC Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003