Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerYAGEO
Manufacturer Part No235003910471
Order Code1377086
Technical Datasheet
Resistance470ohm
No. of Resistors4Resistors
Resistance Tolerance± 5%
Voltage Rating200V
Power Rating per Resistor125mW
Temperature Coefficient± 200ppm/°C
Resistor MountingSurface Mount Device
Power Rating125mW
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Resistance
470ohm
Resistance Tolerance
± 5%
Power Rating per Resistor
125mW
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (15-Jan-2019)
No. of Resistors
4Resistors
Voltage Rating
200V
Temperature Coefficient
± 200ppm/°C
Power Rating
125mW
Product Width
1.6mm
Operating Temperature Max
155°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022