Notify me when back in stock
Quantity | Price |
---|---|
10000+ | RM0.019 |
50000+ | RM0.018 |
100000+ | RM0.017 |
Product Information
Product Overview
CC0402KRX5R5BB104 is a CC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 2, X5R dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable PCs, hard disk, game PCs, power supplies, DVD players, mobile phones and data processing applications.
- Capacitance value is 0.1µF
- Capacitance tolerance is ±10%
- 0402 [1005 metric] capacitor case
- Voltage rating is 6.3V DC
- High reliability with no polarity
- Operating temperature range from -55°C to +85°C
- Insulation resistance (min) is 5Gohm
Technical Specifications
0.1µF
0402 [1005 Metric]
X5R
1.02mm
Wraparound
85°C
MSL 1 - Unlimited
6.3V
± 10%
CC Series
0.5mm
-55°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CC0402KRX5R5BB104
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate