Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoMF0207FTE52-0R
Order Code4729354
Product RangeMF0 Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | RM0.176 |
| 100+ | RM0.128 |
| 500+ | RM0.110 |
| 1000+ | RM0.106 |
| 2500+ | RM0.101 |
| 5000+ | RM0.086 |
Price for:Each
Minimum: 10
Multiple: 10
RM1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoMF0207FTE52-0R
Order Code4729354
Product RangeMF0 Series
Technical Datasheet
Resistor Case / PackageAxial Leaded
Resistor TechnologyMetal Film
Power Rating600mW
Current Rating-
Resistor MountingThrough Hole
Product RangeMF0 Series
Product Length6.3mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
Axial Leaded
Power Rating
600mW
Resistor Mounting
Through Hole
Product Length
6.3mm
Product Height
-
Operating Temperature Max
155°C
Resistor Technology
Metal Film
Current Rating
-
Product Range
MF0 Series
Product Width
-
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001