Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoP6KE62CA/B
Order Code3788443
Product RangeP6KE Series
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
5+ | RM2.040 |
10+ | RM1.030 |
100+ | RM0.639 |
500+ | RM0.562 |
1000+ | RM0.337 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM10.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoP6KE62CA/B
Order Code3788443
Product RangeP6KE Series
Technical Datasheet
Product RangeP6KE Series
TVS PolarityBidirectional
Reverse Standoff Voltage53V
Clamping Voltage Max85V
Diode Case StyleDO-15
No. of Pins2Pins
Minimum Breakdown Voltage58.9V
Maximum Breakdown Voltage65.1V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
Technical Specifications
Product Range
P6KE Series
Reverse Standoff Voltage
53V
Diode Case Style
DO-15
Minimum Breakdown Voltage
58.9V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
85V
No. of Pins
2Pins
Maximum Breakdown Voltage
65.1V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001