Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoRC0805JR-07360RL
Order Code4061121
Product RangeRC_L Series
Technical Datasheet
4,848 In Stock
Need more?
4848 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM0.484 |
10+ | RM0.045 |
100+ | RM0.030 |
500+ | RM0.029 |
1000+ | RM0.028 |
2000+ | RM0.027 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM0.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0805JR-07360RL
Order Code4061121
Product RangeRC_L Series
Technical Datasheet
Resistance Tolerance± 5%
Power Rating125mW
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Voltage Rating150V
Product Length2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistance Tolerance
± 5%
Resistor Type
General Purpose
Voltage Rating
150V
Operating Temperature Min
-55°C
Power Rating
125mW
Product Range
RC_L Series
Product Length
2mm
Operating Temperature Max
155°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000101