Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoRC1206FR-07402RL
Order Code4062571
Product RangeRC_L Series
Technical Datasheet
4,351 In Stock
Need more?
4351 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
10+ | RM0.073 |
100+ | RM0.063 |
500+ | RM0.059 |
1000+ | RM0.049 |
2500+ | RM0.048 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM0.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC1206FR-07402RL
Order Code4062571
Product RangeRC_L Series
Technical Datasheet
Resistance402ohm
Product RangeRC_L Series
Voltage Rating200V
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistance
402ohm
Voltage Rating
200V
Operating Temperature Min
-55°C
Product Range
RC_L Series
Product Width
1.6mm
Operating Temperature Max
155°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000101