Print Page
Image is for illustrative purposes only. Please refer to product description.
4,770 In Stock
Need more?
4770 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM0.484 |
10+ | RM0.103 |
100+ | RM0.093 |
500+ | RM0.076 |
1000+ | RM0.059 |
2000+ | RM0.058 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM0.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC1206FR-0761K9L
Order Code4061151
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor TypeGeneral Purpose
Voltage Rating200V
Product Width1.6mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Voltage Rating
200V
Qualification
-
Resistor Type
General Purpose
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000101