Print Page
Product Information
ManufacturerYAGEO
Manufacturer Part NoSC1808KKX7RWBB102
Order Code1305145
Product RangeSC Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)250V
Capacitor Case / Package1808 [4520 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeSC Series
Product Length4.7mm
Product Width2mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Alternatives for SC1808KKX7RWBB102
3 Products Found
Product Overview
SC1808KKX7RWBB102 is a high voltage SC type, surface mount Multilayer Ceramic Chip Capacitor (MLCC). This SC (safety capacitor) consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). Suitable for PCs, notebook, networking and power supplies applications.
- Capacitance value is 1000pF
- Capacitance tolerance is ±10%
- Capacitor case is 1808 [4520 metric]
- Dielectric characteristic is X7R
- Voltage rating is 250V DC
- Operating temperature range from -55 to 125°C
- To be generally used at power inlets
- To filter electromagnetic interference (EMI)
- To protect equipment from damage caused by voltage spikes, lightning
- To protect machine users from electric shock
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
1808 [4520 Metric]
Dielectric Characteristic
X7R
Product Length
4.7mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
Voltage(DC)
250V
Capacitance Tolerance
± 10%
Product Range
SC Series
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025