Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoSMDL0603B200TF
Order Code4680733
Product RangeSMDL0603 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
10+ | RM0.818 |
100+ | RM0.579 |
500+ | RM0.478 |
1000+ | RM0.424 |
2000+ | RM0.408 |
4000+ | RM0.391 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM8.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMDL0603B200TF
Order Code4680733
Product RangeSMDL0603 Series
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product RangeSMDL0603 Series
Voltage Rating6VDC
Holding Current2A
Trip Current4A
Time to Trip1s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
6VDC
Trip Current
4A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
SMDL0603 Series
Holding Current
2A
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001