Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoSMDL0805B260TF
Order Code4680739
Product RangeSMDL0805 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
10+ | RM0.506 |
100+ | RM0.359 |
500+ | RM0.299 |
1000+ | RM0.263 |
2000+ | RM0.251 |
4000+ | RM0.239 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM5.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMDL0805B260TF
Order Code4680739
Product RangeSMDL0805 Series
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product RangeSMDL0805 Series
Voltage Rating6VDC
Holding Current2.6A
Trip Current5.2A
Time to Trip4s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
6VDC
Trip Current
5.2A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
SMDL0805 Series
Holding Current
2.6A
Time to Trip
4s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001