Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSMS-A100-L00J1Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Full Reel4326335
Re-Reel1058404RL
Cut Tape1058404
Your Part Number
88,634 In Stock
Need more?
3,350 Delivery in 1-2 Business Days(SG stock)
85,284 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.690 | RM8.45 |
| Total Price | RM8.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.690 |
| 50+ | RM1.460 |
| 100+ | RM1.220 |
| 500+ | RM0.990 |
| 1000+ | RM0.921 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | RM0.768 |
| 6000+ | RM0.705 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMS-A100-L00J1Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Full Reel4326335
Re-Reel1058404RL
Cut Tape1058404
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ626nm
Luminous Intensity15mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (23-Jan-2024)
Product Overview
PLCC-2, surface mount LED indicator have high reliability performance and designed to work under a wide range of environmental conditions. Ideally suited to be used in interior automotive, electronic signs and signals and office automation, home appliances, industrial equipment.
- GaP dice technology
- Compatible with both IR and TTW soldering process
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
PLCC-2
Forward Voltage
2.2V
Luminous Intensity
15mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
626nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079