Print Page
WSK25121L000FEA
SMD Current Sense Resistor, Power Metal Strip®, 1000 µohm, WSK Series, 2512 [6432 Metric], 1 W
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSK25121L000FEA SMD Current Sense Resistor, Power Metal Strip®, 1000 µohm, WSK Series, 2512 [6432 Metric], 1 W](https://my.element14.com/productimages/standard/en_GB/110742605-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSK25121L000FEACopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel1107426RL
Cut Tape1107426
Product RangeWSK Series
Your Part Number
9,164 In Stock
Need more?
9,164 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM14.200 | RM71.00 |
| Total Price | RM71.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM14.200 |
| 50+ | RM7.250 |
| 250+ | RM5.740 |
| 500+ | RM5.400 |
| 1000+ | RM5.300 |
| 2000+ | RM5.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSK25121L000FEACopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel1107426RL
Cut Tape1107426
Product RangeWSK Series
Technical Datasheet
Resistance1000µohm
Product RangeWSK Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 250ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 250ppm/°C
Product Width
3.18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSK Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536