16 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM6.510 | RM6.51 |
| Total Price | RM6.51 | ||
| Quantity | Price |
|---|---|
| 1+ | RM6.510 |
| 10+ | RM4.100 |
| 100+ | RM2.700 |
| 500+ | RM2.220 |
| 1000+ | RM2.150 |
| 5000+ | RM2.110 |
Product Information
Product Overview
The Trisil SMP100MC series micro capacitance TVS Diode used for telecom equipment protection. It is designed for the protection of high debit rate communication equipment. Its micro capacitance avoids any distortion of the signal and is compatible with digital transmission line cards (ADSL, VDSL and ISDN). It has been tested and confirmed compatible with Cooper Bussmann Telecom Circuit Protector TCP 1.25A.
- Bidirectional crowbar protection
- 140 to 400V Voltage range
- Low VBO/VR ratio
- Micro capacitance from 15 to 30pF @ 50V
- 2µA Maximum low leakage current IR
- 150mA Minimum holding current IH
- 100A (10/1000µs) Repetitive peak pulse current IPP
- -40 to 150°C Operating junction temperature range
Applications
Communications & Networking, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transil SMP100LC
360V
DO-201AA
400V
-
Surface Mount
No SVHC (25-Jun-2025)
Bidirectional
-
2Pins
400V
150°C
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate