Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | DG9051DQ-T1-E3Copy |
| Order Code | Re-Reel1414107RL Cut Tape1414107 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | DG9051DQ-T1-E3Copy |
| Order Code | Re-Reel1414107RL Cut Tape1414107 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer |
| No. of Circuits | 1Circuits |
| Power Supply Type | Single & Dual Supply |
| On State Resistance Max | 30ohm |
| Supply Voltage Range | ± 2.7V to ± 6V |
| IC Case / Package | TSSOP |
| No. of Pins | 16Pins |
| No. of Channels | 8Channels |
| On Resistance Typ | 30ohm |
| On Resistance Max | 30ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 8:1 |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (15-Jun-2015) |
Alternatives for DG9051DQ-T1-E3
1 Product Found
Product Overview
The DG9051DQ-T1-E3 is a low-voltage monolithic CMOS Analog Switch and 8-channel Multiplexer. All control logic inputs have guaranteed 2V logic high/0.8V logic low when operating from a single 5V or dual ±5V supplies and 2.4V logic high/0.8V logic low when V + = 12V. Built on Vishay Siliconix's proprietary high-density process, the device offers the advantage of bi-directional signal, rail to rail analog signal handling.
- Guaranteed RON matching
- Wide operation voltage range
- Pin compatible with 74HC4051/2/5
- Guaranteed low leakage
- Green product and no Sb/Br
Applications
Signal Processing, Power Management, Test & Measurement, Communications & Networking, Automotive, Automation & Process Control
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | ± 2.7V to ± 6V |
| No. of Pins | 16Pins |
| On Resistance Typ | 30ohm |
| Switch Configuration | - |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| No. of Circuits | 1Circuits |
|---|---|
| On State Resistance Max | 30ohm |
| IC Case / Package | TSSOP |
| No. of Channels | 8Channels |
| On Resistance Max | 30ohm |
| Mux / Demux Configuration | 8:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |