Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTR4501NT1GCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel2442259
Re-Reel1431305RL
Cut Tape1431305
Your Part Number
65,068 In Stock
15,000 more incoming. You can reserve stock now
21,195 Delivery in 1-2 Business Days(SG stock)
43,873 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM0.944 | RM4.72 |
| Total Price | RM4.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM0.944 |
| 50+ | RM0.885 |
| 100+ | RM0.825 |
| 500+ | RM0.558 |
| 1500+ | RM0.547 |
| 3000+ | RM0.520 |
| 7500+ | RM0.493 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | RM0.417 |
| 9000+ | RM0.409 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTR4501NT1GCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel2442259
Re-Reel1431305RL
Cut Tape1431305
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id3.2A
Drain Source On State Resistance0.08ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.2V
Power Dissipation1.25W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NTR4501NT1G is a 20V N-channel Power MOSFET with leading planar technology for low gate charge/fast switching. It is suitable with DC-DC conversion, load/power switch for portables and computing.
- 2.5V Rated for low voltage gate drive
- ±12V Gate to source voltage
Applications
Power Management, Portable Devices, Computers & Computer Peripherals
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
3.2A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
1.25W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.08ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.2V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for NTR4501NT1G
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031