Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CITIZEN FINEDEVICE |
|---|---|
| Manufacturer Part No | HCM4940000000ABJT.Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel1611739RL Cut Tape1611739 |
| Product Range | HCM49 |
| Your Part Number | |
| Technical Datasheet |
3,917 In Stock
Need more?
3,917 Delivery in 4-5 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM2.340 | RM2.34 |
| Total Price | RM2.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM2.340 |
| 10+ | RM2.120 |
| 25+ | RM1.830 |
| 50+ | RM1.790 |
| 100+ | RM1.740 |
| 500+ | RM1.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CITIZEN FINEDEVICE |
|---|---|
| Manufacturer Part No | HCM4940000000ABJT.Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel1611739RL Cut Tape1611739 |
| Product Range | HCM49 |
| Technical Datasheet | |
| Frequency Nom | 40MHz |
| Product Range | HCM49 |
| Crystal Frequency | 40MHz |
| Frequency Tolerance + / - | 30ppm |
| Frequency Stability + / - | 50ppm |
| Load Capacitance | 18pF |
| Crystal Case / Package | SMD, 11.4mm x 4.65mm |
| No. of Pins | 2Pins |
| Crystal Mounting | SMD |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Frequency Nom | 40MHz |
|---|---|
| Crystal Frequency | 40MHz |
| Frequency Stability + / - | 50ppm |
| Crystal Case / Package | SMD, 11.4mm x 4.65mm |
| Crystal Mounting | SMD |
| Operating Temperature Max | 60°C |
| Product Range | HCM49 |
|---|---|
| Frequency Tolerance + / - | 30ppm |
| Load Capacitance | 18pF |
| No. of Pins | 2Pins |
| Operating Temperature Min | -10°C |
| SVHC | No SVHC (14-Jun-2023) |
Alternatives for HCM4940000000ABJT.
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000942 |