| Manufacturer | CREE LED |
|---|---|
| Manufacturer Part No | MCE4WT-A2-0000-000HE7Copy |
| Order Code | Re-Reel1649026RL Cut Tape1649026 |
| Product Range | XLamp MC-E |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | CREE LED |
|---|---|
| Manufacturer Part No | MCE4WT-A2-0000-000HE7Copy |
| Order Code | Re-Reel1649026RL Cut Tape1649026 |
| Product Range | XLamp MC-E |
| Technical Datasheet | |
| COB Colour | Neutral White |
| Colour Rendering Index Max | 80 |
| Power Rating | 9.5W |
| Luminous Flux @ Test | 240lm |
| Viewing Angle | 110° |
| Forward Voltage VF Typ | 3.2V |
| Nominal CCT (K) | 3000 K |
| COB Length | 7mm |
| COB Width | 7.5mm |
| Opto Case Style | SMD-8, Gull Wing, Exposed Pad |
| Lumens / Watt @ Current Test | 99lm/W |
| Light Emitting Surface | - |
| Lens Type | - |
| Lens Shape | Dome |
| Product Range | XLamp MC-E |
Product Overview
The XLamp MC-E series LED is a family of lighting-class, multi-chip LED that provides high lumen output in a small package. Compared to discrete LEDs, XLamp MC-E LEDs reduce the distance between LED die, creating a small optical source for excellent optical control and efficient colour mixing. XLamp MC-E LEDs can reduce LED system complexity by reducing the number of components required. Cree XLamp LEDs bring high performance and quality of light to a wide range of lighting applications, including colour-changing lighting, portable and personal lighting, outdoor lighting, indoor directional lighting and entertainment lighting.
- Available in white (2600 to 10,000K CCT), EasyWhite®, Dynamic White or colour (RGBW)
- ANSI-compatible neutral & warm white chromaticity bins
- Individually addressable LEDs
- MC-E Dynamic White LEDs have two cool-white (6500K) and two warm-white (2700K) LED die
- MC-E EasyWhite LEDs available in 2- and 4-step bins, up to 85 CRI
- 700mA per LED die Maximum drive current
- JEDEC, J-STD-020 Reflow solderable
- Electrically neutral thermal path
- REACH compliant
- UL recognized component (E349212)
Applications
Lighting, Portable Devices
Technical Specifications
| COB Colour | Neutral White |
|---|---|
| Power Rating | 9.5W |
| Viewing Angle | 110° |
| Nominal CCT (K) | 3000 K |
| COB Width | 7.5mm |
| Lumens / Watt @ Current Test | 99lm/W |
| Lens Type | - |
| Product Range | XLamp MC-E |
| Colour Rendering Index Max | 80 |
|---|---|
| Luminous Flux @ Test | 240lm |
| Forward Voltage VF Typ | 3.2V |
| COB Length | 7mm |
| Opto Case Style | SMD-8, Gull Wing, Exposed Pad |
| Light Emitting Surface | - |
| Lens Shape | Dome |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |