![TDK MPZ1608D600BTA00 Ferrite Bead, 0603 [1608 Metric], 60 ohm, 1.2 A, MPZ Series, 0.1 ohm, ± 25%](https://my.element14.com/productimages/standard/en_GB/1669666-40.jpg)
8,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.268 | RM2.68 |
| Total Price | RM2.68 | ||
| Quantity | Price |
|---|---|
| 10+ | RM0.268 |
| 100+ | RM0.188 |
| 500+ | RM0.147 |
| 1000+ | RM0.132 |
| 2000+ | RM0.119 |
| 4000+ | RM0.105 |
Product Information
Product Overview
The TDK MPZ 1608 series are chip ferrite beads used for automobiles and power supply circuits. They are convenient components which exert effects as noise suppression measures by simply being inserted into circuits in series unlike bypass capacitors. Multilayer integration monolithic structure makes it highly reliable and has low direct current resistance for compatibility with large currents. Typical applications are engine control units, powertrains and car multimedia (telematics).
- EIA 1608 standard chip size
- Impedance values at 100MHz is 120 ohm, 470 ohm
- Operating temperature range -55°C to 125°C
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
0603 [1608 Metric]
1.2A
0.1ohm
1.6mm
0.8mm
-55°C
-
60ohm
MPZ Series
± 25%
0.8mm
SMD
125°C
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MPZ1608D600BTA00
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate