![KEMET T521V156M035ATE125 Tantalum Polymer Capacitor, KO-CAP®, 15 µF, ± 20%, 35 V, V, 0.125 ohm, 2917 [7343 Metric]](https://my.element14.com/productimages/standard/en_GB/2343462-40.jpg)
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM12.100 | RM12.10 |
| Total Price | RM12.10 | ||
| Quantity | Price |
|---|---|
| 1+ | RM12.100 |
| 10+ | RM8.250 |
| 50+ | RM6.770 |
| 100+ | RM6.280 |
| 500+ | RM5.490 |
| 1000+ | RM5.190 |
Product Information
Product Overview
The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
- Volumetrically efficient
- Stable temperature characteristics
- High ripple current capability
- High reliability
- 100% Surge current tested
- Low profile design
- Halogen-free epoxy
- High frequency capacitance retention
- 100% Accelerated steady state aging
Technical Specifications
15µF
35V
0.125ohm
7.3mm
1.8mm
-55°C
T521 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
V
2917 [7343 Metric]
4.3mm
1.2A
125°C
-
Alternatives for T521V156M035ATE125
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate