Print Page
LQW15AN12NG00D
Wirewound Inductor, 12 nH, 0.14 ohm, 5.5 GHz, 500 mA, 0402 [1005 Metric], LQW15AN_00 Series
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW15AN12NG00D Wirewound Inductor, 12 nH, 0.14 ohm, 5.5 GHz, 500 mA, 0402 [1005 Metric], LQW15AN_00 Series](https://my.element14.com/productimages/standard/en_GB/1762619-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW15AN12NG00DCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel1762619RL
Cut Tape1762619
Product RangeLQW15AN_00 Series
Your Part Number
6,398 In Stock
110,000 more incoming. You can reserve stock now
10 Delivery in 1-2 Business Days(SG stock)
6,388 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.432 | RM4.32 |
| Total Price | RM4.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.432 |
| 100+ | RM0.356 |
| 500+ | RM0.322 |
| 2500+ | RM0.288 |
| 5000+ | RM0.244 |
| 10000+ | RM0.238 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15AN12NG00DCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel1762619RL
Cut Tape1762619
Product RangeLQW15AN_00 Series
Technical Datasheet
Inductance12nH
DC Resistance Max0.14ohm
Self Resonant Frequency5.5GHz
DC Current Rating500mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQW15AN_00 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The LQW series from Murata are wire wound inductors used for general purpose applications. These inductors with high Q values are mainly used in matching circuits of RF units for excellent attenuation characteristics in band pass filters. They are also used in the matching applications of antennas for maintaining transmission and reception sensitivity. Innovative coil and case structures provide low Rdc characteristics.
- Inductance value ranges from 1.1nH to 4.7μH
- EIA 0201, 03015, 0402, 0603, 0805, 1008, 1206 case sizes available
- ±0.5nH, ±5%, ±10%, ±20%, ±30%tolerance
- Operating temperature range -55°C to +125°C
- Low DC resistance
- Extremely high Q (Quality factor) value
- Large currents can be supported
Technical Specifications
Inductance
12nH
Self Resonant Frequency
5.5GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Non-Magnetic
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.14ohm
DC Current Rating
500mA
Product Range
LQW15AN_00 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001