Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | DZ23C12-7-FCopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Order Code | Cut Tape1773571 Cut Tape1773571RL |
| Product Range | DZ23C |
| Your Part Number | |
| Technical Datasheet |
1,930 In Stock
Need more?
1,930 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM2.450 |
| 10+ | RM1.460 |
| 100+ | RM1.020 |
| 500+ | RM0.838 |
| 1000+ | RM0.462 |
| 5000+ | RM0.453 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM12.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | DZ23C12-7-FCopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Order Code | Cut Tape1773571 Cut Tape1773571RL |
| Product Range | DZ23C |
| Technical Datasheet | |
| Zener Voltage Nom | 12V |
| Power Dissipation | 300mW |
| Diode Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | DZ23C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The DZ23C12-7-F is a dual surface mount Zener Diode with moulded plastic/green moulding compound case and matte tin annealed over Alloy 42 lead frame (lead-free plating) terminals. It is ideally suited for automated insertion.
- Dual Zener in common cathode configuration
- 300mW Power dissipation
- ΔVz For both diodes in one case is ≤5%
- Totally lead-free
- Halogen and antimony-free - Green device
- Qualified to AEC-Q101 standards for high reliability
Applications
Automation & Process Control, Commercial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Zener Voltage Nom | 12V |
|---|---|
| Diode Case Style | SOT-23 |
| Operating Temperature Max | 150°C |
| Product Range | DZ23C |
| SVHC | No SVHC (04-Feb-2026) |
| Power Dissipation | 300mW |
|---|---|
| No. of Pins | 3Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000006 |