Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoACT108W-600E,135Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel1859358RL
Cut Tape1859358
Your Part Number
36,115 In Stock
Need more?
36,115 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM2.100 | RM10.50 |
| Total Price | RM10.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM2.100 |
| 50+ | RM1.490 |
| 250+ | RM1.140 |
| 1000+ | RM1.030 |
| 2000+ | RM0.924 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoACT108W-600E,135Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel1859358RL
Cut Tape1859358
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current800mA
Triac Case StyleSOT-223
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current8.8A
Holding Current Max25mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.3V
Thyristor MountingSurface Mount
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The ACT108W-600E is an AC Thyristor power switch with self-protective capabilities against low and high energy transients.
- Common terminal on mounting base allows multiple ACTs on shared cooling pad
- Exclusive negative gate triggering
- Full cycle AC conduction
- Remote gate separates the gate driver from the effects of the load current
- Safe clamping of low energy overvoltage transients
- Self-protective turn-ON during high energy voltage transients
- Surface-mount package
- Very high noise immunity
Applications
Safety, Motor Drive & Control, HVAC, Industrial, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
SOT-223
Peak Non Repetitive Surge Current
8.8A
No. of Pins
3Pins
Peak On State Voltage
1.3V
Product Range
-
SVHC
To Be Advised
On State RMS Current
800mA
Gate Trigger Voltage Max
1V
Holding Current Max
25mA
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000762