Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY L-15WR10JV4E Wirewound Inductor, 100 nH, 0.43 ohm, 1.2 GHz, 500 mA, 0805 [2012 Metric], L-15W Series](https://my.element14.com/productimages/standard/en_GB/1865819-40.jpg)
| Manufacturer | JOHANSON TECHNOLOGY |
|---|---|
| Manufacturer Part No | L-15WR10JV4ECopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | Cut Tape1865896 Cut Tape1865896RL |
| Product Range | L-15W Series |
| Also Known As | LRW0805WJR10GG001E |
| Your Part Number | |
| Technical Datasheet |
5,748 In Stock
Need more?
5,748 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM0.798 |
| 50+ | RM0.745 |
| 250+ | RM0.732 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JOHANSON TECHNOLOGY |
|---|---|
| Manufacturer Part No | L-15WR10JV4ECopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | Cut Tape1865896 Cut Tape1865896RL |
| Product Range | L-15W Series |
| Also Known As | LRW0805WJR10GG001E |
| Technical Datasheet | |
| Inductance | 100nH |
| DC Resistance Max | 0.43ohm |
| Self Resonant Frequency | 1.2GHz |
| DC Current Rating | 500mA |
| Inductor Case / Package | 0805 [2012 Metric] |
| Product Range | L-15W Series |
| Inductance Tolerance | ± 5% |
| Inductor Construction | - |
| Core Material | Ceramic |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Product Height | 1.2mm |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Inductance | 100nH |
|---|---|
| Self Resonant Frequency | 1.2GHz |
| Inductor Case / Package | 0805 [2012 Metric] |
| Inductance Tolerance | ± 5% |
| Core Material | Ceramic |
| Product Width | 1.25mm |
| SVHC | No SVHC (17-Jan-2023) |
| DC Resistance Max | 0.43ohm |
|---|---|
| DC Current Rating | 500mA |
| Product Range | L-15W Series |
| Inductor Construction | - |
| Product Length | 2mm |
| Product Height | 1.2mm |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00002 |