Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON DIELECTRICS EMCP101W471M1GV001T Feedthrough Capacitor, 470 pF, 100 V, 0603 [1608 Metric], Surface Mount, ± 20%](https://my.element14.com/productimages/standard/en_GB/1886123-40.jpg)
| Manufacturer | JOHANSON DIELECTRICS |
|---|---|
| Manufacturer Part No | EMCP101W471M1GV001TCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel1886151RL Cut Tape1886151 |
| Product Range | X2Y Series |
| Also Known As | 101X14W471MV4T |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.988 | RM9.88 |
| Total Price | RM9.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.988 |
| 100+ | RM0.715 |
| 500+ | RM0.621 |
| 1000+ | RM0.582 |
| 2000+ | RM0.560 |
| 4000+ | RM0.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JOHANSON DIELECTRICS |
|---|---|
| Manufacturer Part No | EMCP101W471M1GV001TCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel1886151RL Cut Tape1886151 |
| Product Range | X2Y Series |
| Also Known As | 101X14W471MV4T |
| Technical Datasheet | |
| Capacitance | 470pF |
| Voltage(DC) | 100V |
| Voltage Rating | 100V |
| Current Rating | - |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitor Case Style | 0603 [1608 Metric] |
| Capacitor Mounting | Surface Mount |
| Capacitance Tolerance | ± 20% |
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| Product Width | 0.85mm |
| Operating Temperature Max | 125°C |
| Capacitor Terminals | SMD |
| DC Resistance Max | - |
| Insulation Resistance | 100Gohm |
| Dielectric Characteristic | X7R |
| Product Range | X2Y Series |
| MSL | MSL 1 - Unlimited |
Technical Specifications
| Capacitance | 470pF |
|---|---|
| Voltage Rating | 100V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitor Mounting | Surface Mount |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Capacitor Terminals | SMD |
| Insulation Resistance | 100Gohm |
| Product Range | X2Y Series |
| Voltage(DC) | 100V |
|---|---|
| Current Rating | - |
| Capacitor Case Style | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 20% |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| DC Resistance Max | - |
| Dielectric Characteristic | X7R |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000008 |