Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GR332DD72W104KW01L SMD Multilayer Ceramic Capacitor, 0.1 µF, 450 V, 1210 [3225 Metric], ± 10%, X7T](https://my.element14.com/productimages/standard/en_GB/1890491-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGR332DD72W104KW01LCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel1890492RL
Cut Tape1890492
Product RangeGR3 Series
Your Part Number
334 In Stock
Need more?
334 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM6.150 | RM6.15 |
| Total Price | RM6.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM6.150 |
| 50+ | RM3.180 |
| 100+ | RM2.910 |
| 250+ | RM2.700 |
| 500+ | RM2.480 |
| 1000+ | RM2.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGR332DD72W104KW01LCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel1890492RL
Cut Tape1890492
Product RangeGR3 Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)450V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7T
Product RangeGR3 Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7T
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
450V
Capacitance Tolerance
± 10%
Product Range
GR3 Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127