3,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM0.775 | RM3.88 |
| Total Price | RM3.88 | ||
| Quantity | Price |
|---|---|
| 5+ | RM0.775 |
| 10+ | RM0.465 |
| 100+ | RM0.363 |
| 500+ | RM0.342 |
| 1000+ | RM0.295 |
| 5000+ | RM0.290 |
| 10000+ | RM0.284 |
Product Information
Product Overview
The 74LVC1G11DW-7 is a single 3-input positive AND Gate with a standard push-pull output. The device is designed for operation with a power supply range of 1.65 to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down. The gate performs the positive Boolean function Y = A • B • C or Y = (A\ + B\ +C\)\.
- ±24mA Output drive at 3.3V
- CMOS low power consumption
- IOFF Supports partial-power-down mode operation
- Inputs accept up to 5.5V
- ESD protection tested per JESD 22
- Latch-up exceeds 100mA per JESD 78, Class I
- Green product and no Sb/Br
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Imaging, Video & Vision, Audio
Technical Specifications
AND Gate
3Inputs
SOT-363
74LVC1G11
1.65V
Without Schmitt Trigger Input
-40°C
-
Single
6Pins
SOT-363
74LVC
5.5V
32mA
150°C
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 74LVC1G11DW-7
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate