Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | RM2.100 | RM6,300.00 |
| Total Price | RM6,300.00 | ||
| Quantity | Price |
|---|---|
| 3000+ | RM2.100 |
Product Information
Product Overview
The SR70.TCT is a RailClamp® low capacitance TVS Diode Array designed to protect high speed data interfaces. The device is specifically designed to protect sensitive components which are connected to data and transmission lines from over-voltages caused by electrostatic discharge (ESD), electrical fast transients (EFT) and lightning. The device has been optimized for use on ADSL and other high-speed interfaces. It has a typical capacitance of only 5pF and may be used to protect two high-speed lines without sacrificing signal integrity. It is designed to replace a standard rectifier that is not rated for the high energy surges that are normally expected in telecommunications applications. During transient conditions, the steering diodes direct the transient to either the positive side of the power supply line or to ground. The maximum clamping voltage seen by the protected circuit will be one diode drop (VF) above the supply (reference) voltage.
- transient protection for high speed data lines to IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning) 1kV, 24A (8/20µs)
- Array of surge rated, low capacitance diodes
- Protects two I/O lines
- 5pF Low capacitance for high-speed interfaces
- Low clamping voltage
- Solid-state silicon-avalanche technology
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Portable Devices, Industrial
Technical Specifications
7V
4Pins
-
-
SOT-143
70V
SR70
Technical Docs (1)
Alternatives for SR70.TCT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate