Product Information
| Manufacturer | LUMILEDS |
|---|---|
| Manufacturer Part No | LXW8-PW35Copy |
| Order Code | Re-Reel2062941RL Cut Tape2062941 |
| Product Range | LUXEON |
| Technical Datasheet | |
| COB Colour | Neutral White |
| Colour Rendering Index Max | 80 |
| Power Rating | - |
| Luminous Flux @ Test | 185lm |
| Viewing Angle | 120° |
| Forward Voltage VF Typ | 3V |
| Nominal CCT (K) | 3500 K |
| COB Length | 4.49mm |
| Opto Case Style | 1812 |
| Light Emitting Surface | - |
| Lens Type | - |
| Lens Shape | Dome |
| Height | 1.98mm |
| Product Range | LUXEON |
Product Overview
The LUXEON series High Brightness LED with full colour palette for a wider spectrum range. The LUXEON Rebel Colours of LUXEON Rebel and LUXEON Rebel ES has leading light output, colour stability, flux density and clear saturated colours. The colour LEDs are ideal for a wide variety of lighting, signalling, signage and entertainment applications. Every LUXEON Rebel and LUXEON Rebel ES emitter has built-in quality, reliability, lumen maintenance and the ease of manufacturing needed to create a superior high quality light. The colour portfolio gives designers an endless pallet of colours to work with, adding interest, dimension and liveliness to all your lighting project.
- Full colour pallet for a wider spectrum range
- Highest efficacy available for colours allows for lower power consumption
- High flux and leading hot and cold performance for saturated colours
- Fully developed ecosystem for LUXEON Rebel platforms
Applications
LED Lighting, Signalling
Technical Specifications
| COB Colour | Neutral White |
|---|---|
| Power Rating | - |
| Viewing Angle | 120° |
| Nominal CCT (K) | 3500 K |
| Opto Case Style | 1812 |
| Lens Type | - |
| Height | 1.98mm |
| Colour Rendering Index Max | 80 |
|---|---|
| Luminous Flux @ Test | 185lm |
| Forward Voltage VF Typ | 3V |
| COB Length | 4.49mm |
| Light Emitting Surface | - |
| Lens Shape | Dome |
| Product Range | LUXEON |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |