Print Page
B3SL1025P
Tactile Switch, B3SL Series, Top Actuated, Surface Mount, Round Button, 357 gf, 50mA at 12VDC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | B3SL1025PCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | EACH 2213921 EACH 2213921RL |
| Product Range | B3SL Series |
| Also Known As | B3SL-1025P, B3SL0003E |
| Your Part Number | |
| Technical Datasheet |
1,308 In Stock
Need more?
1,308 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM4.630 |
| 50+ | RM4.000 |
| 100+ | RM3.740 |
| 250+ | RM3.530 |
Price for:Each
Minimum: 10
Multiple: 10
RM46.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | B3SL1025PCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | EACH 2213921 EACH 2213921RL |
| Product Range | B3SL Series |
| Also Known As | B3SL-1025P, B3SL0003E |
| Technical Datasheet | |
| Product Range | B3SL Series |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Surface Mount |
| Actuator Style | Round Button |
| Actuating Force | 357gf |
| Contact Rating | 50mA at 12VDC |
| Switch Dimensions (L x W) | 6.5mm x 6.2mm |
| IP Rating | IP67 |
| Illumination | Non Illuminated |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
The B3SL1025P is a middle-stroke SMT Tactile Switch with SPST-NO contact arrangement and blue rubber flat plunger. It has J-bend silver-plated contacts.
- Crisp click feeling and middle stroke with rubber plunger
- IP67 Protection rating
- Sealed construction provides high contact reliability in dusty environments
Applications
Industrial
Technical Specifications
| Product Range | B3SL Series |
|---|---|
| Switch Mounting | Surface Mount |
| Actuating Force | 357gf |
| Switch Dimensions (L x W) | 6.5mm x 6.2mm |
| Illumination | Non Illuminated |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Round Button |
| Contact Rating | 50mA at 12VDC |
| IP Rating | IP67 |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (1)
Alternatives for B3SL1025P
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0003 |