Print Page
0402CS-6N2XJRW
Wirewound Inductor, 6.2 nH, 0.083 ohm, 4.8 GHz, 760 mA, 0402 [1005 Metric], 0402CS Series
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0402CS-6N2XJRW Wirewound Inductor, 6.2 nH, 0.083 ohm, 4.8 GHz, 760 mA, 0402 [1005 Metric], 0402CS Series](https://my.element14.com/productimages/standard/en_GB/COILCRAFT0402CS-40.jpg)
| Manufacturer | COILCRAFT |
|---|---|
| Manufacturer Part No | 0402CS-6N2XJRWCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | Re-Reel2285714RL Cut Tape2285714 |
| Product Range | 0402CS Series |
| Your Part Number | |
| Technical Datasheet |
912 In Stock
Need more?
912 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM5.030 | RM25.15 |
| Total Price | RM25.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM5.030 |
| 50+ | RM3.860 |
| 250+ | RM2.780 |
| 500+ | RM2.630 |
| 1000+ | RM2.570 |
| 2000+ | RM2.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | COILCRAFT |
|---|---|
| Manufacturer Part No | 0402CS-6N2XJRWCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | Re-Reel2285714RL Cut Tape2285714 |
| Product Range | 0402CS Series |
| Technical Datasheet | |
| Inductance | 6.2nH |
| DC Resistance Max | 0.083ohm |
| Self Resonant Frequency | 4.8GHz |
| DC Current Rating | 760mA |
| Inductor Case / Package | 0402 [1005 Metric] |
| Product Range | 0402CS Series |
| Inductance Tolerance | ± 5% |
| Inductor Construction | Unshielded |
| Core Material | Ceramic |
| Product Length | 1.19mm |
| Product Width | 0.64mm |
| Product Height | 0.66mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Inductance | 6.2nH |
|---|---|
| Self Resonant Frequency | 4.8GHz |
| Inductor Case / Package | 0402 [1005 Metric] |
| Inductance Tolerance | ± 5% |
| Core Material | Ceramic |
| Product Width | 0.64mm |
| SVHC | No SVHC (25-Jun-2025) |
| DC Resistance Max | 0.083ohm |
|---|---|
| DC Current Rating | 760mA |
| Product Range | 0402CS Series |
| Inductor Construction | Unshielded |
| Product Length | 1.19mm |
| Product Height | 0.66mm |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |