Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0603AF-103XJRW Wirewound Inductor, 10 µH, 4.5 ohm, 180 mA, 0603 [1608 Metric], 0603AF Series](https://my.element14.com/productimages/standard/en_GB/COILCRAFT0603AF-40.jpg)
| Manufacturer | COILCRAFT |
|---|---|
| Manufacturer Part No | 0603AF-103XJRWCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | Re-Reel2285917RL Cut Tape2285917 |
| Product Range | 0603AF Series |
| Your Part Number | |
| Technical Datasheet |
1,954 In Stock
2,000 more incoming. You can reserve stock now
1,954 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM8.800 | RM44.00 |
| Total Price | RM44.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM8.800 |
| 50+ | RM6.820 |
| 250+ | RM4.940 |
| 500+ | RM4.670 |
| 1000+ | RM4.230 |
| 2000+ | RM3.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | COILCRAFT |
|---|---|
| Manufacturer Part No | 0603AF-103XJRWCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | Re-Reel2285917RL Cut Tape2285917 |
| Product Range | 0603AF Series |
| Technical Datasheet | |
| Inductance | 10µH |
| DC Resistance Max | 4.5ohm |
| Self Resonant Frequency | - |
| DC Current Rating | 180mA |
| Inductor Case / Package | 0603 [1608 Metric] |
| Product Range | 0603AF Series |
| Inductance Tolerance | ± 5% |
| Inductor Construction | Unshielded |
| Core Material | Ferrite |
| Product Length | 1.8mm |
| Product Width | 1.12mm |
| Product Height | 0.91mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Inductance | 10µH |
|---|---|
| Self Resonant Frequency | - |
| Inductor Case / Package | 0603 [1608 Metric] |
| Inductance Tolerance | ± 5% |
| Core Material | Ferrite |
| Product Width | 1.12mm |
| SVHC | No SVHC (25-Jun-2025) |
| DC Resistance Max | 4.5ohm |
|---|---|
| DC Current Rating | 180mA |
| Product Range | 0603AF Series |
| Inductor Construction | Unshielded |
| Product Length | 1.8mm |
| Product Height | 0.91mm |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000006 |