Print Page
1008CS-332XGLC
Wirewound Inductor, 3.3 µH, 3.4 ohm, 110 MHz, 290 mA, 1008 [2520 Metric], 1008CS Series
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 1008CS-332XGLC Wirewound Inductor, 3.3 µH, 3.4 ohm, 110 MHz, 290 mA, 1008 [2520 Metric], 1008CS Series](https://my.element14.com/productimages/standard/en_GB/COILCRAFT1008CS-40.jpg)
| Manufacturer | COILCRAFT |
|---|---|
| Manufacturer Part No | 1008CS-332XGLCCopy |
| Order Code | Re-Reel2286681RL Cut Tape2286681 |
| Product Range | 1008CS Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Packaging Options
Product Information
| Manufacturer | COILCRAFT |
|---|---|
| Manufacturer Part No | 1008CS-332XGLCCopy |
| Order Code | Re-Reel2286681RL Cut Tape2286681 |
| Product Range | 1008CS Series |
| Technical Datasheet | |
| Inductance | 3.3µH |
| DC Resistance Max | 3.4ohm |
| Self Resonant Frequency | 110MHz |
| DC Current Rating | 290mA |
| Inductor Case / Package | 1008 [2520 Metric] |
| Product Range | 1008CS Series |
| Inductance Tolerance | ± 2% |
| Inductor Construction | Unshielded |
| Core Material | Ceramic |
| Product Length | 2.92mm |
| Product Width | 2.79mm |
| Product Height | 2.03mm |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Inductance | 3.3µH |
|---|---|
| Self Resonant Frequency | 110MHz |
| Inductor Case / Package | 1008 [2520 Metric] |
| Inductance Tolerance | ± 2% |
| Core Material | Ceramic |
| Product Width | 2.79mm |
| SVHC | No SVHC (23-Jan-2024) |
| DC Resistance Max | 3.4ohm |
|---|---|
| DC Current Rating | 290mA |
| Product Range | 1008CS Series |
| Inductor Construction | Unshielded |
| Product Length | 2.92mm |
| Product Height | 2.03mm |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000037 |