Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | COILCRAFT |
|---|---|
| Manufacturer Part No | EPL2014-271MLCCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel2287376RL Cut Tape2287376 |
| Product Range | EPL2014 Series |
| Also Known As | EPL2014-271MLB |
| Your Part Number | |
| Technical Datasheet |
2,379 In Stock
Need more?
2,379 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM4.590 | RM22.95 |
| Total Price | RM22.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM4.590 |
| 50+ | RM3.620 |
| 250+ | RM2.770 |
| 500+ | RM2.480 |
| 1000+ | RM2.300 |
| 2000+ | RM2.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | COILCRAFT |
|---|---|
| Manufacturer Part No | EPL2014-271MLCCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel2287376RL Cut Tape2287376 |
| Product Range | EPL2014 Series |
| Also Known As | EPL2014-271MLB |
| Technical Datasheet | |
| Inductance | 270nH |
| RMS Current (Irms) | 2.73A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 1.5A |
| Product Range | EPL2014 Series |
| Inductor Case / Package | - |
| DC Resistance Max | 0.036ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 2mm |
| Product Width | 2mm |
| Product Height | 1.45mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Inductance | 270nH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | EPL2014 Series |
| DC Resistance Max | 0.036ohm |
| Product Length | 2mm |
| Product Height | 1.45mm |
| RMS Current (Irms) | 2.73A |
|---|---|
| Saturation Current (Isat) | 1.5A |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| Product Width | 2mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000021 |