Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | COILCRAFT |
|---|---|
| Manufacturer Part No | MSS1038-702NLCCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel2288224RL Cut Tape2288224 |
| Product Range | MSS1038 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM13.870 | RM13.87 |
| Total Price | RM13.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM13.870 |
| 10+ | RM13.730 |
| 25+ | RM12.650 |
| 50+ | RM11.040 |
| 100+ | RM9.430 |
| 250+ | RM8.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | COILCRAFT |
|---|---|
| Manufacturer Part No | MSS1038-702NLCCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel2288224RL Cut Tape2288224 |
| Product Range | MSS1038 Series |
| Technical Datasheet | |
| Inductance | 7µH |
| RMS Current (Irms) | 4.35A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 3.62A |
| Product Range | MSS1038 Series |
| Inductor Case / Package | - |
| DC Resistance Max | 0.027ohm |
| Inductance Tolerance | ± 30% |
| Product Length | 10.2mm |
| Product Width | 10mm |
| Product Height | 3.8mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Inductance | 7µH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | MSS1038 Series |
| DC Resistance Max | 0.027ohm |
| Product Length | 10.2mm |
| Product Height | 3.8mm |
| RMS Current (Irms) | 4.35A |
|---|---|
| Saturation Current (Isat) | 3.62A |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 30% |
| Product Width | 10mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for MSS1038-702NLC
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0015 |