Print Page
CRL1206-JW-R560ELF
SMD Current Sense Resistor, 0.56 ohm, CRL Series, 1206 [3216 Metric], 250 mW, ± 5%, Thick Film
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRL1206-JW-R560ELF SMD Current Sense Resistor, 0.56 ohm, CRL Series, 1206 [3216 Metric], 250 mW, ± 5%, Thick Film](https://my.element14.com/productimages/standard/en_GB/2008295-40.jpg)
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CRL1206-JW-R560ELFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel2328147RL Cut Tape2328147 |
| Product Range | CRL Series |
| Your Part Number | |
| Technical Datasheet |
3,591 In Stock
Need more?
3,591 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.642 | RM6.42 |
| Total Price | RM6.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.642 |
| 100+ | RM0.391 |
| 500+ | RM0.301 |
| 1000+ | RM0.274 |
| 2500+ | RM0.250 |
| 5000+ | RM0.225 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CRL1206-JW-R560ELFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel2328147RL Cut Tape2328147 |
| Product Range | CRL Series |
| Technical Datasheet | |
| Resistance | 0.56ohm |
| Product Range | CRL Series |
| Resistor Case / Package | 1206 [3216 Metric] |
| Power Rating | 250mW |
| Resistance Tolerance | ± 5% |
| Resistor Technology | Thick Film |
| Temperature Coefficient | ± 200ppm/°C |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 0.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 0.56ohm |
|---|---|
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistance Tolerance | ± 5% |
| Temperature Coefficient | ± 200ppm/°C |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | CRL Series |
|---|---|
| Power Rating | 250mW |
| Resistor Technology | Thick Film |
| Product Length | 3.2mm |
| Product Height | 0.6mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85331000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000009 |