Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPM3700-50-RCCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2333672RL
Cut Tape2333672
Product RangePM3700 Series
Your Part Number
1,150 In Stock
2,600 more incoming. You can reserve stock now
1,150 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM12.700 | RM12.70 |
| Total Price | RM12.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM12.700 |
| 5+ | RM11.580 |
| 10+ | RM10.450 |
| 25+ | RM9.830 |
| 50+ | RM9.210 |
| 200+ | RM8.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM3700-50-RCCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2333672RL
Cut Tape2333672
Product RangePM3700 Series
Technical Datasheet
DC Current Rating3.5A
Inductance2mH
DC Resistance Max0.03ohm
Product RangePM3700 Series
Impedance-
Inductor Case / Package-
Product Length17.78mm
Product Width11.43mm
Product Height0mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PM3700 series SMD Common Mode Choke suitable for common mode and filtering applications.
- Formerly JW Miller model
- Current rating up to 7A
- Compact size
Applications
Industrial
Technical Specifications
DC Current Rating
3.5A
DC Resistance Max
0.03ohm
Impedance
-
Product Length
17.78mm
Product Height
0mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
2mH
Product Range
PM3700 Series
Inductor Case / Package
-
Product Width
11.43mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0088