Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL10205L000FEA SMD Current Sense Resistor, 5000 µohm, WSL Series, 1020 [2550 Metric], 2 W, ± 1%, Metal Strip](https://my.element14.com/productimages/standard/en_GB/2420731-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL10205L000FEACopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2420733RL
Cut Tape2420733
Product RangeWSL Series
Your Part Number
3,988 In Stock
Need more?
3,988 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM2.610 | RM26.10 |
| Total Price | RM26.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM2.610 |
| 100+ | RM1.880 |
| 500+ | RM1.720 |
| 1000+ | RM1.690 |
| 2000+ | RM1.660 |
| 4000+ | RM1.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL10205L000FEACopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2420733RL
Cut Tape2420733
Product RangeWSL Series
Technical Datasheet
Resistance5000µohm
Product RangeWSL Series
Resistor Case / Package1020 [2550 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 175ppm/°C
Product Length5.08mm
Product Width2.54mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
5000µohm
Resistor Case / Package
1020 [2550 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 175ppm/°C
Product Width
2.54mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
2W
Resistor Technology
Metal Strip
Product Length
5.08mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054