Print Page
0201DS-0N5XKEW
Wirewound Inductor, 0.5 nH, 0.02 ohm, 23.5 GHz, 1.25 A, 0201 [0603 Metric], 0201DS Series
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0201DS-0N5XKEW Wirewound Inductor, 0.5 nH, 0.02 ohm, 23.5 GHz, 1.25 A, 0201 [0603 Metric], 0201DS Series](https://my.element14.com/productimages/standard/en_GB/COILCRAFT0201DS-40.jpg)
| Manufacturer | COILCRAFT |
|---|---|
| Manufacturer Part No | 0201DS-0N5XKEWCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Full Reel2426747 Re-Reel2426780RL Cut Tape2426780 |
| Product Range | 0201DS Series |
| Also Known As | 0201DS-0N5XKEU |
| Your Part Number | |
| Technical Datasheet |
42 In Stock
2,000 more incoming. You can reserve stock now
42 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM6.290 | RM31.45 |
| Total Price | RM31.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM6.290 |
| 50+ | RM4.860 |
| 250+ | RM3.510 |
| 500+ | RM3.320 |
| 1000+ | RM3.020 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | RM2.930 |
| 10000+ | RM2.830 |
| 20000+ | RM2.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | COILCRAFT |
|---|---|
| Manufacturer Part No | 0201DS-0N5XKEWCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Full Reel2426747 Re-Reel2426780RL Cut Tape2426780 |
| Product Range | 0201DS Series |
| Also Known As | 0201DS-0N5XKEU |
| Technical Datasheet | |
| Inductance | 0.5nH |
| DC Resistance Max | 0.02ohm |
| Self Resonant Frequency | 23.5GHz |
| DC Current Rating | 1.25A |
| Inductor Case / Package | 0201 [0603 Metric] |
| Product Range | 0201DS Series |
| Inductance Tolerance | ± 10% |
| Inductor Construction | Unshielded |
| Core Material | Ceramic |
| Product Length | 0.58mm |
| Product Width | 0.46mm |
| Product Height | 0.45mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Inductance | 0.5nH |
|---|---|
| Self Resonant Frequency | 23.5GHz |
| Inductor Case / Package | 0201 [0603 Metric] |
| Inductance Tolerance | ± 10% |
| Core Material | Ceramic |
| Product Width | 0.46mm |
| SVHC | No SVHC (25-Jun-2025) |
| DC Resistance Max | 0.02ohm |
|---|---|
| DC Current Rating | 1.25A |
| Product Range | 0201DS Series |
| Inductor Construction | Unshielded |
| Product Length | 0.58mm |
| Product Height | 0.45mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |