Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | COILCRAFT |
|---|---|
| Manufacturer Part No | LPD6235-205MRCCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel2434762RL Cut Tape2434762 |
| Product Range | LPD6235 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM9.110 | RM9.11 |
| Total Price | RM9.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM9.110 |
| 10+ | RM7.770 |
| 50+ | RM7.140 |
| 100+ | RM5.350 |
| 200+ | RM5.290 |
| 350+ | RM5.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | COILCRAFT |
|---|---|
| Manufacturer Part No | LPD6235-205MRCCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel2434762RL Cut Tape2434762 |
| Product Range | LPD6235 Series |
| Technical Datasheet | |
| Product Range | LPD6235 Series |
| Inductance, Parallel | 2mH |
| RMS Current, Parallel | 110mA |
| Saturation Current, Parallel | 80mA |
| DC Resistance Max, Parallel | 8ohm |
| Leakage Inductance | 2.1µH |
| Turns Ratio | 1:1 |
| Product Length | 6mm |
| Product Width | 6mm |
| Product Height | 3.5mm |
| Inductor Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | LPD6235 Series |
|---|---|
| RMS Current, Parallel | 110mA |
| DC Resistance Max, Parallel | 8ohm |
| Turns Ratio | 1:1 |
| Product Width | 6mm |
| Inductor Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
| Inductance, Parallel | 2mH |
|---|---|
| Saturation Current, Parallel | 80mA |
| Leakage Inductance | 2.1µH |
| Product Length | 6mm |
| Product Height | 3.5mm |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00048 |