![KYOCERA AVX CAN0007DP TVS Varistor, 25 V, 32 V, CAN Series, 120 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://my.element14.com/productimages/standard/en_GB/2343187-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM1.210 | RM1.21 |
| Total Price | RM1.21 | ||
| Quantity | Price |
|---|---|
| 1+ | RM1.210 |
| 50+ | RM0.887 |
| 100+ | RM0.783 |
| 250+ | RM0.737 |
| 500+ | RM0.702 |
| 1000+ | RM0.648 |
Product Information
Product Overview
The CAN series Communication Bus Varistor is a zinc oxide (ZnO) based ceramic semiconductor device with non- linear voltage-current characteristics bidirectional similar to back-to-back Zener diodes and an EMC capacitor in parallel. It has added advantage of greater current and energy handling capabilities as well as EMI/RFI attenuation. The varistor is fabricated by a ceramic sintering process that yields a structure of conductive ZnO grains surrounded by electrically insulating barriers, creating varistor like behaviour. The AVX communication bus varistor offers the advantages of large inrush current capability, low capacitance to minimize signal distortion, fast turn on time to conservatively clamp the energy before its maximum and off state EMI filtering through their bulk capacitance. It features coupled with an extremely low FIT rate and excellent process capability make an ideal device for today's automotive or general circuit protection.
- Compact footprint
- High ESD capability (25kV)
- High inrush current (8x20μs)
- EMI/RFI attenuation
- Low capacitance/low insertion loss
- Very fast response time
- High reliability <lt/>0.1 fit
- AEC-Q200 qualified
Applications
Communications & Networking, Sensing & Instrumentation, Automotive
Technical Specifications
25V
CAN Series
0603 [1608 Metric]
5A
125°C
-
32V
120V
Multilayer Varistor (MLV)
-55°C
50mJ
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate