Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABM8G-20.000MHZ-4Y-T3Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel2467844RL Cut Tape2467844 |
| Product Range | ABM8G Series |
| Your Part Number | |
| Technical Datasheet |
3,288 In Stock
Need more?
3,288 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM2.800 | RM2.80 |
| Total Price | RM2.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM2.800 |
| 10+ | RM2.440 |
| 25+ | RM2.210 |
| 50+ | RM2.170 |
| 100+ | RM2.120 |
| 500+ | RM1.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABM8G-20.000MHZ-4Y-T3Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel2467844RL Cut Tape2467844 |
| Product Range | ABM8G Series |
| Technical Datasheet | |
| Product Range | ABM8G Series |
| Frequency Nom | 20MHz |
| Crystal Frequency | 20MHz |
| Frequency Tolerance + / - | 30ppm |
| Frequency Stability + / - | 30ppm |
| Load Capacitance | 10pF |
| Crystal Case / Package | SMD, 3.2mm x 2.5mm |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ABM8G-20.000MHZ-4Y-T3 is an ultra miniature ceramic glass sealed SMD crystal. Application includes high density applications, modems, communication and test equipment, PMCIA, wireless applications.
- 20MHz nominal frequency, 30ppm frequency stability, 10pF load capacity
- 30ppm frequency tolerance
- Low in height, suitable for thin equipment
- Glass sealed package assures high reliability and high temperature operation
- IR reflow capable, low cost version of ABM8 crystal
- Fundamental operation mode, 5.0pF maximum shunt capacitance
- Drive level is 10µW typ, ±3ppm aging at 25°C ±3°C (first year)
- 500Mohm min insulation resistance (100VDC ±15V)
- Operating temperature range from -10 to +60°C
Technical Specifications
| Product Range | ABM8G Series |
|---|---|
| Crystal Frequency | 20MHz |
| Frequency Stability + / - | 30ppm |
| Crystal Case / Package | SMD, 3.2mm x 2.5mm |
| Operating Temperature Max | 60°C |
| Frequency Nom | 20MHz |
|---|---|
| Frequency Tolerance + / - | 30ppm |
| Load Capacitance | 10pF |
| Operating Temperature Min | -10°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |