Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBFR360FH6327XTSA1Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2480682RL
Cut Tape2480682
Also Known AsBFR 360F H6327, SP000750428
Your Part Number
3,187 In Stock
Need more?
3,187 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.490 | RM7.45 |
| Total Price | RM7.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.490 |
| 10+ | RM0.907 |
| 100+ | RM0.722 |
| 500+ | RM0.687 |
| 1000+ | RM0.579 |
| 5000+ | RM0.562 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFR360FH6327XTSA1Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2480682RL
Cut Tape2480682
Also Known AsBFR 360F H6327, SP000750428
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max6V
Transition Frequency14GHz
Power Dissipation210mW
Continuous Collector Current35mA
Transistor Case StyleTSFP
No. of Pins3Pins
DC Current Gain hFE Min90hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BFR 360F H6327 is a NPN Silicon RF Transistor for low-noise amplifier for low current applications. The device is suitable for amplifier and oscillator applications in RF front-end. The collector design of the device supports 5V supply voltage.
- Low noise figure
Applications
Industrial, Wireless, Power Management
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
14GHz
Continuous Collector Current
35mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
6V
Power Dissipation
210mW
Transistor Case Style
TSFP
DC Current Gain hFE Min
90hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008