Print Page
TLM2AER013FTD
SMD Current Sense Resistor, 0.013 ohm, TLM Series, 0805 [2012 Metric], 250 mW, ± 1%, Metal Foil
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS TLM2AER013FTD SMD Current Sense Resistor, 0.013 ohm, TLM Series, 0805 [2012 Metric], 250 mW, ± 1%, Metal Foil](https://my.element14.com/productimages/standard/en_GB/2330385-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLM2AER013FTDCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2483508RL
Cut Tape2483508
Product RangeTLM Series
Also Known AsTLM2AER013FTE, 1-2176155-7
Your Part Number
296 In Stock
Need more?
296 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM2.340 | RM23.40 |
| Total Price | RM23.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM2.340 |
| 100+ | RM2.050 |
| 500+ | RM1.700 |
| 1000+ | RM1.520 |
| 2500+ | RM1.410 |
| 5000+ | RM1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLM2AER013FTDCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2483508RL
Cut Tape2483508
Product RangeTLM Series
Also Known AsTLM2AER013FTE, 1-2176155-7
Technical Datasheet
Resistance0.013ohm
Product RangeTLM Series
Resistor Case / Package0805 [2012 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 100ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max55°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Resistance
0.013ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
TLM Series
Power Rating
250mW
Resistor Technology
Metal Foil
Product Length
2.01mm
Product Height
0.55mm
Operating Temperature Max
55°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005