Print Page
TLM3ADR075FTE
SMD Current Sense Resistor, 0.075 ohm, TLM Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Foil
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS TLM3ADR075FTE SMD Current Sense Resistor, 0.075 ohm, TLM Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Foil](https://my.element14.com/productimages/standard/en_GB/2330385-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLM3ADR075FTECopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel2483638RL
Cut Tape2483638
Product RangeTLM Series
Also Known As3-2176158-5
Your Part Number
3,554 In Stock
Need more?
3,554 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM4.490 | RM44.90 |
| Total Price | RM44.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM4.490 |
| 100+ | RM2.870 |
| 500+ | RM2.240 |
| 1000+ | RM1.970 |
| 2000+ | RM1.940 |
| 4000+ | RM1.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLM3ADR075FTECopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel2483638RL
Cut Tape2483638
Product RangeTLM Series
Also Known As3-2176158-5
Technical Datasheet
Resistance0.075ohm
Product RangeTLM Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length6.3mm
Product Width3.15mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.075ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.15mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
TLM Series
Power Rating
1W
Resistor Technology
Metal Foil
Product Length
6.3mm
Product Height
0.55mm
Operating Temperature Max
55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047